Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.914 |
1500+ | €0.896 |
Product Information
Product Overview
MP2410AGJ-P is a 24V, monolithic, synchronous, step-down, white LED driver with a built-in power MOSFET and rectifier. It achieves up to 2A of continuous output current with excellent load and line regulation. Peak current mode operation provides a fast transient response and eases loop stabilization. The MP2410A incorporates both analogue and PWM dimming onto a single control pin. The MP2410A implements deep analogue dimming and PWM dimming. Full protection features include cycle-by-cycle peak-current limiting, output short-circuit protection (SCP), open LED protection, NTC thermal protection, and thermal shutdown. The application includes an infrared LED driver, general LED driver, flashlight, and handheld computers backlight.
- 4.2V to 24V wide input range, synchronous step-down converter
- Peak current mode control, up to 2A continuous output current
- 100mV feedback voltage, up to 97% efficiency, fixed 1MHz switching frequency
- Analog and PWM dimming, cycle-by-cycle current limit, inherent LED open protection
- Output short-circuit protection (SCP), NTC thermal protection
- Thermal shutdown, auto-restart function, hysteretic voltage is 0.12V typical at (TJ = 25°C)
- Shutdown current is 10μA typical at (VIN = 12V, TJ = 25°C)
- Supply current is 0.9mA typical at (VEN = 2V, VFB = 200mV)
- Oscillator frequency is 1MHz typical at (VFB = 80mV, VIN = 12V, TJ = 25°C)
- Operating junction temperature range from -40°C to +125°C, TSOT23-6 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4.2V
-
1MHz
TSOT-23
-40°C
-
No SVHC (19-Jan-2021)
-
24V
2A
Surface Mount
6Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate