Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2481DH-LF-P
Order Code3357884
Technical Datasheet
1.577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €2.500 |
25+ | €2.140 |
50+ | €1.970 |
100+ | €1.590 |
250+ | €1.410 |
500+ | €1.260 |
1000+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2481DH-LF-P
Order Code3357884
Technical Datasheet
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max36V
Output Voltage Max-
Output Current Max1.2A
Switching Frequency Typ1.4MHz
IC MountingSurface Mount
IC Case / PackageHMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck, Buck-Boost
Driver Case StyleHMSOP
No. of Outputs1Outputs
Switching Frequency1.4MHz
Product Overview
- White LED driver in 8 pin HMSOP package
- Unique step-up/down operation (buck-boost mode)
- 0.30 ohm internal power MOSFET switch
- Analog and PWM dimming
- 0.2V reference voltage
- Up to 95% efficiency, 5μA shutdown mode
- No minimum LED required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle overcurrent protection
- Thermal shutdown/open strings/input overvoltage/output short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
1.4MHz
IC Case / Package
HMSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
HMSOP
Switching Frequency
1.4MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001