Print Page
Image is for illustrative purposes only. Please refer to product description.



ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2603EJ-LF-P
Order Code3358220
Technical Datasheet
2.190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.830 |
50+ | €1.750 |
100+ | €1.660 |
250+ | €1.230 |
500+ | €0.957 |
1000+ | €0.795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2603EJ-LF-P
Order Code3358220
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5.25V
Battery Charge Voltage4.2V
Charge Current150mA
IC Case / PackageTSOT-23
No. of Pins5Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Product Overview
- Single cell linear li-Ion battery charger in 5 pin TSOT-23 package
- VIN surge up to 25V
- 0.75% VBATT accuracy
- Low battery reverse current (less than 1μA)
- Programmable charge current
- Overtemperature and overcurrent protection
- Charge status indication, over charge protection
- No external sense resistor required
- No external reverse blocking diode required
- No output capacitor required for stability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
TSOT-23
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.25V
Charge Current
150mA
No. of Pins
5Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001