Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2607DL-LF-P
Order Code3358221
Technical Datasheet
3.846 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.750 |
10+ | €3.220 |
25+ | €3.000 |
50+ | €2.760 |
100+ | €2.430 |
250+ | €2.310 |
500+ | €1.600 |
1000+ | €1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2607DL-LF-P
Order Code3358221
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage12V
Battery Charge Voltage4.2V
Charge Current1.5A
IC Case / PackageQFN-EP
No. of Pins14Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Li + LINEAR charger with system power path management in 14 pin QFN-EP package
- Fully autonomous charger for single cell Li-Ion/polymer batteries
- Selectable input power sources from AC adapter or USB port
- Built-in current limit for USB port
- Complete power path management for simultaneously powering the system and charging the battery
- 0.75% charging voltage accuracy
- 12V maximum voltage for the input source
- Programmable charging current
- Built-in timer for charge termination
- No external blocking diode required
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
QFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
12V
Charge Current
1.5A
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001