Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2615GQ-P
Order Code3358225
Technical Datasheet
1.016 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.320 |
25+ | €2.140 |
50+ | €2.000 |
100+ | €1.860 |
250+ | €1.740 |
500+ | €1.520 |
1000+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2615GQ-P
Order Code3358225
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage18V
Battery Charge Voltage4.2V
Charge Current2A
IC Case / PackageQFN
No. of Pins16Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Switch mode battery charger for 1 or 2 cell lithium-ion or lithium polymer battery in QFN-16 package
- Up to 99% duty cycle operation
- ±0.75% full battery voltage accuracy
- 4.1V/cell and 4.2V/cell selection for full battery voltage
- Full integrated power switches and internal loop compensation
- No external reverse blocking diode required
- Preconditioning for fully depleted battery
- Charging operation indicator, programmable safety timer
- Cycle-by-cycle overcurrent and thermal shutdown protection
- Battery temperature monitor and protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
QFN
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
18V
Charge Current
2A
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001