Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3332GC-P
Order Code3357902
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.580 |
50+ | €1.500 |
100+ | €1.430 |
250+ | €1.370 |
500+ | €0.709 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3332GC-P
Order Code3357902
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max5V
Output Current Max1.5A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleWLCSP
No. of Outputs2Outputs
Switching Frequency1MHz
Product Overview
- Dual channel flash LED driver for high resolution camera phones in 16 pin WLCSP package
- Dual-channel, 1.5A/Ch flash current with ±7% accuracy
- 1/2/3/4MHz selectable switching frequency and switching frequency foldback function
- 400KHz I2C compatible interface
- Standby/flash/assist/torch/indicator/5VDC modes
- Low battery voltage protection, LED short/open protection
- VOUT-GND short protection
- Overvoltage protection, overtemperature protection
- NTC detection and protection
- Input undervoltage lockout (UVLO) protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
5V
Switching Frequency Typ
1MHz
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001