Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4027GJ-P
Order Code3357878
Technical Datasheet
1.490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.010 |
50+ | €0.918 |
100+ | €0.818 |
250+ | €0.767 |
500+ | €0.737 |
1000+ | €0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4027GJ-P
Order Code3357878
Technical Datasheet
TopologyBuck-Boost, Flyback
LED Driver TypeIsolated
Input Voltage Min12V
Input Voltage Max28V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency-
Product Overview
- Primary side control offline LED controller with active PFC, NTC, PWM dimming in TSOT23-8 package
- Real current control without secondary feedback circuit
- <lt/>2% line/load regulation
- NTC thermal current fold-back
- High PF (≥0.9) over universal input voltage
- Valley switching mode for improved efficiency
- Brown-out protection, overvoltage protection and short circuit protection
- Overtemperature protection, primary side overcurrent protection
- Cycle-by-cycle current limit, VCC undervoltage lockout protection
- Auto-restart function
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck-Boost, Flyback
Input Voltage Min
12V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck-Boost, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
28V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001