Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4566DD-LF-P
Order Code3358044
Technical Datasheet
285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €3.020 |
25+ | €2.810 |
50+ | €2.640 |
100+ | €2.470 |
250+ | €2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4566DD-LF-P
Order Code3358044
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Output Current600mA
Max Output Current600mA
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max28.8V
Switching Frequency Typ1MHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- High frequency step-down switching regulator in 8 pin QFN package
- 35μA quiescent current
- Low shutdown mode current of less than 2μA
- 450mohm internal power MOSFET
- Internally compensated
- Stable with ceramic output capacitors
- Internal soft-start
- Precision current limit without current sensing resistor
- High light load efficiency up to 77% at 1mA
- 1.0V FB reference voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
600mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
28.8V
Efficiency
77%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
600mA
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001