Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5030DGQH-Z
Order Code3395163
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.862 |
50+ | €0.782 |
100+ | €0.702 |
250+ | €0.678 |
500+ | €0.642 |
1000+ | €0.588 |
2500+ | €0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5030DGQH-Z
Order Code3395163
Technical Datasheet
USB IC TypeUSB Charging Controller
USB StandardUSB 2.0
Supply Voltage Min3.6V
Supply Voltage Max14V
IC Case / PackageQFN
No. of Pins10Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- USB charging port controller with load detection supporting CDP, DCP modes in 10 pin QFN package
- Load current detection and status indication
- Support DCP schemes for BC1.2, divider mode and 1.2V/1.2V mode
- Supports CDP mode handshaking
- Line drop compensation
- Programmable high accuracy current limit
- 32mohm low RDS(ON) power MOSFET
- Input overvoltage shutdown protection
- Compatible with buck, boost and AC/DC converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
USB IC Type
USB Charging Controller
Supply Voltage Min
3.6V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
USB Standard
USB 2.0
Supply Voltage Max
14V
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001