Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5479GRM-0003-P
Order Code3972457
Technical Datasheet
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.750 |
10+ | €3.570 |
25+ | €3.230 |
50+ | €3.040 |
100+ | €2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5479GRM-0003-P
Order Code3972457
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators5
No. of Regulated Outputs9
IC Case / PackageQFN
No. of Pins26Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
9
No. of Pins
26Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Supply Voltage
5.5V
No. of LDO Regulators
5
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001