Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.520 |
50+ | €1.390 |
100+ | €1.150 |
250+ | €1.090 |
Product Information
Product Overview
MP6005A is a high efficiency peak current mode flyback and forward controller. It is specifically designed for wide input, high frequency flyback application and active clamped forward application. The MP6005A operates within a wide 8V to 80V input voltage range. Current mode control provides simple loop compensation and cycle by-cycle current limit. The MP6005A provides a 420KHz frequency to minimize external components. The 2A GATE driver minimizes the power loss of the external MOSFET. The 0.8A SYNC driver provides a high-efficiency solution for active-clamped forward topology. The MP6005A also features frequency dithering, soft start, overload protection (OLP) and overvoltage protection (OVP). The MP6005A is available in a QFN-10 (3mmx3mm) package. Applications include security cameras, video telephones, wireless access points (WAPs), point-of-sale (POS) systems, power over Ethernet (PoE) systems and industrial isolated power supplies.
- Wide 8V to 80V input voltage range
- Internal VCC supply compatible with 16V external power
- 160mV switching current sense (CS) limit
- Synchronous SYNC driver for high efficiency, active-clamped forward solution
- Hiccup protection for overload protection (OLP), short-circuit protection (SCP)
- Overvoltage protection (OVP) and thermal shutdown
- EMI reduction with frequency dithering
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Current Mode Control
80V
70%
10Pins
Flyback
125°C
-
No SVHC (19-Jan-2021)
QFN
8V
1Outputs
QFN
420kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate