Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.390 |
10+ | €2.550 |
25+ | €2.340 |
50+ | €2.150 |
100+ | €1.940 |
250+ | €1.800 |
Product Information
Product Overview
MP6545 is a three-phase power stage IC designed to drive brushless DC (BLDC) motors or other loads. The MP6545 operates across a 4.5V to 45V input voltage (VIN) range. It can deliver an output current (IOUT) up to 2.5A per phase, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage lockout (UVLO), and thermal shutdown. The MP6545 has separate high-side (HS) and low-side (LS) input pins for each output pin. Applications include brushless DC (BLDC) motors, laser printers and copiers, textile machines.
- Three-channel half-bridge (HB) driver
- Low 150mohm on-resistance (RDS(ON)) per MOSFET
- Overtemperature (OT) shutdown, fault indication output
- Available in TSSOP-28EP package
- PGND to GND from -0.2V to +0.2V
- Operating junction temp (TJ) from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
3Outputs
-
28Pins
45V
125°C
-
-
Three Phase Brushless DC
2.5A
TSSOP-EP
4.5V
-40°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate