Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.590 |
50+ | €2.560 |
100+ | €2.350 |
250+ | €2.260 |
500+ | €0.920 |
1000+ | €0.876 |
2500+ | €0.847 |
Product Information
Product Overview
MP7740 is a mono 15W Class D single ended audio amplifier. It is one of MPS’ products of fully integrated audio amplifiers which dramatically reduces solution size by integrating the following: 250mohm power MOSFETs, start-up / shutdown pop elimination, short circuit protection circuits. The MP7740 utilizes a single ended output structure capable of delivering 15W into 4ohm speakers. MPS class D audio amplifiers exhibit the high fidelity of a Class A/B amplifier at high efficiencies. The circuit is based on the MPS’ proprietary variable frequency topology that delivers excellent linearity, fast response time and operates on a single power supply. Typical applications include portable docking stations, surround sound DVD systems, televisions, flat panel monitors, multimedia computers and home stereo systems. Available in tiny 8-pin SOIC package.
- 15W output at VDD = 24V into a 4ohm load
- THD+N = 0.05% at 1W, 8ohm
- 90% Efficiency at 15W & VDD=24V
- Low noise (103µV typical)
- Switching frequency up to 1MHz
- 9.5V to 36V operation from a single supply
- Integrated start-up and shutdown pop elimination circuit
- Thermal and short circuit protection
- Integrated power FETs, pin compatible with MP7720
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
15W x 1 @ 4Ohm
1Channels
HSOIC
4ohm
Surface Mount
85°C
-
No SVHC (19-Jan-2021)
D
1 Channel
D
9.5V to 36V
8Pins
1 x Mono
-40°C
-
MSL 2A - 4 weeks
HSOIC
-
15W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate