Quantity | Price (ex VAT) |
---|---|
5000+ | €0.942 |
Product Information
Product Overview
MP8020GQV-Z is an IEEE 802.3af/at/bt compliant, power over Ethernet (PoE), powered device (PD). The device supports all the functions of IEEE 802.3af/at/bt, including detection, 5-event classification, input current control, and an internal 100V hot-swap MOSFET. It provides configurable inrush current limiting during start-up and operation current limiting when the internal MOSFET is fully turned on. The GATE1 driver supports the use of an external low on resistance MOSFET for high-power design. A high power good signal enables the use of a downstream DC/DC converter. It also provides automatic maintain power signature functionality under light loads. An auxiliary power input detector (AUX) and GATE2 driver provide a smooth power switch from the power-sourcing equipment to an auxiliary wall adapter with low power loss. Application includes security camera, video and VoIP phones, WLAN access point, internet of things devices, pico base stations.
- Internal detection resistor, supports up to 71.3W powered device operation
- Internal hot-swap MOSFET for ≤51W design
- External MOSFET with GATE1 for <gt/>51W design
- Auxiliary power supply from <gt/>8.8V adapter, configurable current limit
- GATE2 N-channel MOSFET driver for adapter supply
- Automatic maintain power signature, PG and allocated power type indicators
- 150°C overtemperature protection (OTP)
- Operating junction temperature range from -40°C to +125°C
- QFN-18(3mmx5mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
54V
31.5V
18Pins
71.3W
-
-40°C
-
QFN-EP
3mA
PD & POE Controller
-
QFN-EP
-
37%
Surface Mount
125°C
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate