
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €2.300 |
25+ | €2.270 |
50+ | €2.260 |
100+ | €2.250 |
250+ | €2.240 |
500+ | €2.230 |
Product Information
Product Overview
MP86998 monolithic half-bridge driver with built-in internal power MOSFETs and gate drivers. The MP86998 achieves 80A of continuous output current across a wide input supply range. The devices utilizes a monolithic IC approach that drives up to 80A of current per phase. The integration of drivers and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. The MP86998 can operate at frequencies from 100KHz to 3MHz. The MP86998 offers many features to simplify system design, and works with controllers with a tri-state PWM signal. It also comes with accurate current sense to monitor the inductor current, and temperature sense to report the junction temperature. The device is ideal for server applications where efficiency and small size are at a premium. Applications include server core voltages, graphics card core regulators and power modules.
- Intelli-Phase™ solution with integrated HS-/LS-FETs and driver
- Wide 3V to 16V operating input range
- Accu-sense™current sense, temperature dense
- Accepts tri-state PWM signal
- Current limit and overtemperature protection
- Fault reporting
- TLGA-41 (5mmx6mm) package
- Operating junction temperature range from -40°C to +125°C(TJ)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3V
80A
-
41Pins
-
No SVHC (19-Jan-2021)
16V
-
TLGA
3MHz
MP86998
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate