Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL5030-1R0
Order Code3501810
Product RangeMPL-AL Series
Your Part Number
Technical Datasheet
3.675 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.180 |
| 50+ | €0.978 |
| 250+ | €0.800 |
| 500+ | €0.719 |
| 1000+ | €0.641 |
| 2000+ | €0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL5030-1R0
Order Code3501810
Product RangeMPL-AL Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeMPL-AL Series
Inductor Case / Package-
Power Inductor Case5.5mm x 5.3mm x 2.9mm
DC Resistance Max7700µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 5.5mm x 5.3mm x 2.9mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPL-AL Series
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
16A
Inductor Case / Package
-
DC Resistance Max
7700µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001