Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.702 |
10+ | €0.683 |
50+ | €0.665 |
100+ | €0.646 |
250+ | €0.633 |
500+ | €0.620 |
1000+ | €0.607 |
Product Information
Product Overview
The MPQ20073 integrates the DDR memory termination regulator with the output voltage (VTT) and a buffered VTTREF outputs is a half of VREF. The VTT-LDO is a 2A sink/source tracking termination regulator. It is specifically designed for low-cost/low-external component count systems, where space is a premium. The MPQ20073 maintains a fast transient response only requiring 20µF (2x10µF) of ceramic output capacitance. The MPQ20073 supports Kelvin sensing functions.
- Drive voltage is 3.3V
- 1.3V input (VDDQ) helps reduce total power dissipation
- Built-In soft-start, UVLO and OCL
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
DDR2, DDR3
3.3V
MSOP-EP
Surface Mount
125°C
MSL 2 - 1 year
2.7A
5V
8Pins
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate