
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.420 |
25+ | €2.220 |
50+ | €2.040 |
100+ | €1.840 |
250+ | €1.710 |
Product Information
Product Overview
MPQ4323M is a 42V load dump tolerant, 3A, ultra-compact, low-IQ, synchronous step-down converter with an integrated, internal high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET). The device provides 3A of highly efficient output current (IOUT) with peak current mode control. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodates a variety of step-down applications in automotive input environments. A 1μA shutdown mode quiescent current (IQ) allows the device to be used in battery-powered applications. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. Typical applications are automotive infotainment, automotive clusters, advanced driver assistance systems (ADAS), industrial power systems.
- Survives 42V load dump, supports 3.1V cold crank, 3A continuous output current (IOUT)
- Increases battery life, 1μA shutdown supply current, 20μA sleep mode quiescent current
- Advanced asynchronous mode (AAM) increases efficiency under light loads
- High performance for improved thermals, 65ns minimum on time and 50ns minimum off time
- Optimized for EMC and EMI, frequency spread spectrum (FSS) modulation
- Symmetric VIN pinout, integrated input capacitors, MeshConnect™ flip-chip package
- Power good (PG) output, low-dropout (LDO) mode, hiccup over-current protection (OCP)
- QFN-12L (3.5mm x 3.5mm) package
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3.3V
3A
34.2V
12Pins
-
No SVHC (19-Jan-2021)
36V
800mV
QFN
2.42MHz
MPQ4323M
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate