Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
10+ | €3.270 |
25+ | €2.830 |
50+ | €2.580 |
100+ | €2.330 |
250+ | €2.090 |
500+ | €1.930 |
Product Information
Product Overview
MPQ4425C is a high-frequency, synchronous, rectified, step-down, switch-mode white LED (WLED) driver with integrated internal power MOSFETs. It offers a compact solution that can achieve up to 1.5A of continuous output current (IOUT) across a wide 4V to 36V input voltage (VIN) range, with excellent load and line regulation. Synchronous mode offers high efficiency across the entire IOUT load range. Current mode control provides fast transient response and improved loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown. The MPQ4425C requires a minimal number of readily available, standard external components, and is available in a space-saving QFN-13 package. Applications include fog lights, daytime running lights (DRLs). puddle lights.
- Built for a wide range of automotive LED applications
- Pulse-Width Modulation (PWM) Dimming with Minimum 100Hz Dimming Frequency (fDIM)
- High performance for improved thermals, 90mohm/60mohm low RDS(ON), internal power MOSFETs
- 0.195V reference voltage (VREF), synchronous mode for high-efficiency
- Reduced EMC/EMI, 2.2MHz default switching frequency (fSW)
- Fault indication for LED short, LED open, and thermal shutdown
- Overcurrent protection (OCP) with valley current detection
- Forced continuous conduction mode (FCCM), internal soft start (SS)
- CISPR25 Class 5 compliant
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4V
-
2.2MHz
WFQFN
-40°C
-
No SVHC (19-Jan-2021)
Synchronous Buck
1Outputs
-
36V
1.5A
Surface Mount
13Pins
125°C
AEC-Q100
AEC-Q100
WFQFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate