Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4480GV-AEC1-Z
Order Code3395164
Technical Datasheet
2.427 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
10+ | €4.060 |
25+ | €3.510 |
50+ | €3.340 |
100+ | €2.750 |
250+ | €2.450 |
500+ | €2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4480GV-AEC1-Z
Order Code3395164
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max36V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins25Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max36V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 2 - 1 year
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
- Automotive grade 6A, 36V, step-down converter
- Internal auto EN pull-up
- 20mohm/15mohm Low RDS(ON) internal buck power MOSFETs
- Integrated 4mohm ground sensing resistor
- Frequency adjustable (235KHz to 2.2MHz)
- CC output current limit, 3-level adjustable, 2.75A/3.75A/7.5A
- Forced PWM mode
- Frequency SYNC from 300KHz to 2.1MHz
- Spread spectrum option with 450KHz fSW
- EN shutdown discharge and low dropout mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
6A
No. of Pins
25Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN
Switching Frequency
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001