Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
10+ | €1.690 |
25+ | €1.600 |
50+ | €1.520 |
100+ | €1.430 |
250+ | €1.350 |
Product Information
Product Overview
MPQ5031GRE-0013-AEC1-P is a MPQ5031 series single port USB PD controller for source only. This is compatible with Type-C 2.0 and USB PD3.0 specifications. It targets DFP (provider) applications, such as charging-only USB PD ports and USB hubs. The device is backward compatible, supporting DCP schemes for quick charge 3.0, battery charging specifications (BC1.2), apple divider mode, Huawei FCP, QC3.0 and 1.2V/1.2V mode without outside user interaction. It also supports BC1.2 CDP handshaking. The I²C interface and GPIO pins provide good communication with an external power converter. Two NTC pins can be used to monitor for abnormal temperature rise, such as on the typeC receptacle and PCB board. Application includes USB power delivery (Provider) charging ports, USB PD hubs.
- QFN-20 package, AEC-Q100 qualified
- Supports a 3.3V to 21V bus voltage range
- 4.6V to 5.5V VCC supply voltage range
- Integrated physical layer for BMC, integrated protocol layer
- Integrated policy engine, low standby IQ is 100µA, integrated high-voltage VCONN supply power switch
- Supports one type-C DFP port with USB PD3.0 and PPS
- Supports DCP schemes for BC1.2, 3A divider, and 1.2V/1.2V mode
- Load-shedding with NTC or battery low detection function
- High-voltage pins for CC1, CC2, DP, and DM, integrated high-voltage VCONN supply power switch
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DCP, DFP, UFP
1 Port
20Pins
4.6V
100µA
125°C
AEC-Q100
Sink, Source
USB 2.0, 3.0
QFN
Surface Mount
5.5V
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate