Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
10+ | €3.600 |
25+ | €3.320 |
50+ | €3.050 |
100+ | €2.720 |
250+ | €2.600 |
Product Information
Product Overview
MPQ7200 is a high-frequency, constant current, buck-boost LED driver with integrated power MOSFETs. It offers a very compact solution to achieve up to 1.2A of continuous output current, with excellent load and line regulation across a wide input supply range. The MPQ7200 can also be configured for buck mode to provide up to 3A of constant load current. Constant frequency hysteretic control provides extremely fast transient response without loop compensation. The switching frequency can be fixed up to 2.3MHz in buck mode to reduce the current ripple and improve EMI. It can also be configured to as low as 1.15MHz for optimized efficiency and thermal performance in buck boost mode. The MPQ7200 requires a minimal number of readily available, standard external components and is available in a space-saving QFN-19 (3mmx4mm) package. Applications include turn indicator lights, daytime running lights (DRLs), fog lights and rear lights.
- Wide 6V to 42V operating input voltage range
- 44mohm/40mohm low RDS(ON) internal power MOSFET
- High efficiency synchronous operation, thermal derating and thermal shutdown
- Configurable 1.2A buck-boost mode or 3A buck mode
- Configurable LED current without sensing resistor
- PWM dimming (dimming frequency from 100Hz to 2KHz)
- Internal 500Hztwo-step dimming with configurable duty cycle
- Overcurrent protection with latch functionality, output overvoltage and undervoltage protection
- Configurable thermal derating via NTC remote temperature sensing
- EMI reduction technique, fault indicator O/Ps an active logic low signal if fault condition occurs
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck-Boost, Synchronous Buck
6V
42V
2.3MHz
QFN
-40°C
-
MSL 1 - Unlimited
AEC-Q100
QFN
2.3MHz
-
42V
3A
Surface Mount
19Pins
150°C
AEC-Q100
No SVHC (19-Jan-2021)
Synchronous Buck-Boost, Synchronous Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate