Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €3.070 |
25+ | €2.830 |
50+ | €2.710 |
100+ | €2.580 |
250+ | €2.450 |
Product Information
Product Overview
MPQ7920 is a complete power management solution that integrates four high efficiency 2A/2.5A/4.5A/4.5A step-down DC/DC converters, five low-dropout regulators and a flexible logic interface. Constant-on-time (COT) control in the DC/DC converter provides fast transient response. The adjustable switching frequency (up to 2.75MHz) during CCM greatly reduces external inductor and capacitor value. Full protection features include UVLO, OCP, OVP and thermal shutdown. The output voltage is adjustable through the I2C bus or pre-set by the MTP (multiple-time programmable). The power-on/off sequence is also programmable via the MTP and can be controlled through I2C bus online. The MPQ7920 requires a minimal number of external components, and is available in a space-saving QFN-26 (3.5mmx4.5mm) package with wettable flanks. This part is AEC-Q100 qualified. Applications include automotive infotainment, automotive video recorder and automotive display electronics.
- High efficiency step-down converters
- One RTC dedicated LDO, four low noise LDOs
- I2C bus and user programmable MTP
- Power-on/off control, power-on reset output
- Multi-function LDO2/EN1 pin (EN1 input logic level ≤ 3.3V)
- Flexible power-on/off sequence via MTP (0.5ms/2ms/8ms/16ms selectable time slot)
- Flexible DC/DC, LDO on/off via the MTP
- ±4KV HBM and ±2KV CDM ESD rating for all pins
- Default version, which can be MTP 1 time
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Buck Regulator, LDO
4
5
26Pins
125°C
-
No SVHC (19-Jan-2021)
QFN
5.5V
5
QFN
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate