Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,377.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,377.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No070814
Order Code3519869
Technical Datasheet
Torque Range N-m339cN-m to 3390cN-m
Torque Range ft-lb30in-lb to 300in-lb
Accuracy0.5%
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- EZ-TorQ III 300i torque analyser
- An ISO 17025 certified torque analyser
- Quick and easy-to-use torque analyser to verify a tool’s performance on the assembly line
- Ensure proper torque is being applied and tools maintain conformity with quality standards
- Instant verification that a tool is still in or out of calibration
- Portable & rechargeable
- Vivid full colour, smartphone-like touchscreen interface
- Virtually unlimited data point storage with swappable SD card memory
- Ability to analyse and create statistical data, capture and store data
Technical Specifications
Torque Range N-m
339cN-m to 3390cN-m
Accuracy
0.5%
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
30in-lb to 300in-lb
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5