Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoSD32X
Order Code772471
Product RangeSD Series
Technical Datasheet
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €215.630 |
Price for:Each
Minimum: 1
Multiple: 1
€215.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
SD32X is an SD series user-friendly surge protective device for protecting electronic equipment and systems against surges on signal and I/O cabling. It combines unparalleled packing densities, application versatility, proven reliable hybrid circuitry, simple installation and optional loop disconnect facilities. This device is used to protect digital (on/off) outputs, alarms, LEDs and solenoid valves etc.
- 32VDC and 22VAC nominal voltage+
- 400mA nominal current and 5µA max leakage current
- 25KHz bandwidth
- Low resistance special features
- Ultra-slim space-saving design, easy installation
- DIN rail mountable
- Low resistance
- Multistage hybrid protection circuitry
- Suitable for use in higher bandwidth applications
Technical Specifications
No. of Poles
-
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
Suppressor Type
Data Line
Continuing Operating Voltage Max
36VAC
Product Range
SD Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07