Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part No10016
Order Code3932452
Product RangeBU-63 Series
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.820 |
| 5+ | €8.490 |
| 10+ | €8.080 |
| 20+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No10016
Order Code3932452
Product RangeBU-63 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack, Red
Product RangeBU-63 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
A packaged kit that contains 2x BU-63-0 insulated clips (black), and 2x BU-63-2 insulated clips (red).
- Compatible with all shrouded, unshrouded and retractable 4mm banana plugs
- Uses a 4mm banana plug or screw connection
- Insulation must be removed to attach wire to screw but can be re-installed after connection
- 10A current rating
- Nickel-plated steel clip with Flexible PVC insulator
Contents
2 x BU-63-0 insulated clip black, 2 x BU-63-2 insulated clip red.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
7.9mm
Product Range
BU-63 Series
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0208