Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.170-1.5M-0
Order Code4258517
Product Range22.170-XM Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
5+ | €10.230 |
10+ | €9.580 |
20+ | €9.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.170-1.5M-0
Order Code4258517
Product Range22.170-XM Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating32A
Voltage Rating60VDC
Product Range22.170-XM Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
22.170-1.5M-0 is a CE certified test lead with stackable 4mm unshrouded banana plugs on both ends.
- Uses 14AWG wire
- Operating voltage range from 30VAC to 60VAC
- Current rating is 32A
- 1.5m length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
32A
Product Range
22.170-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0699