Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.750 | 
| 5+ | €10.140 | 
| 10+ | €9.500 | 
| 20+ | €9.020 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00285
Order Code3228872
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating5A
Insulator ColourBlack, Green, Red, White, Yellow
Lead Length - Metric457.2mm
Lead Length - Imperial18"
No. of Test Leads10
Product Range-
Product Overview
- Insulated mini alligator test lead set
- Contains 10 individual leads with insulated mini‐alligator clips on each end
- Constructed with 22 (19/34) AWG PVC jacketed, test lead wire and has colour matching insulators
- Mini‐Alligator Clips are nickel plated steel with PVC insulators
- 18” (.46m) length
- 2 each of (black, red, yellow, green, white) insulated mini alligator test leads
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
Black, Green, Red, White, Yellow
Lead Length - Imperial
18"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
457.2mm
No. of Test Leads
10
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0782