Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.040 |
Price for:Each
Minimum: 1
Multiple: 1
€7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00286
Order Code3228874
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating7A
Insulator ColourBlack, Green, Red, White, Yellow
Lead Length - Metric304.8mm
Lead Length - Imperial12"
No. of Test Leads5
Product Range-
Product Overview
- Insulated alligator test lead set
- Contains 5 individual leads with insulated alligator clips on each end
- Constructed with 22 (19/34) AWG PVC jacketed, test lead wire and has colour matching insulators
- Alligator Clips are nickel plated steel with PVC insulators
- 12” (30cm) length
- 7A, 300V rating
- 1 each of (black, red, yellow, green, white) insulated alligator test leads
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
Black, Green, Red, White, Yellow
Lead Length - Imperial
12"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
7A
Lead Length - Metric
304.8mm
No. of Test Leads
5
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054