Print Page
Image is for illustrative purposes only. Please refer to product description.
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.570 |
5+ | €9.970 |
10+ | €9.330 |
20+ | €8.860 |
Price for:1 Set
Minimum: 1
Multiple: 1
€10.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00287
Order Code2834058
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating7A
Insulator ColourBlack, Green, Red, Yellow, White
Lead Length - Metric546.1mm
Lead Length - Imperial21.5"
No. of Test Leads10
Product Range-
Product Overview
The BU-00287 is a 12-inch 300V Insulated Mini-Alligator Lead Set. Clip nickel-plated steel with PVC insulator, 22AWG (19/34) copper hook-up wire with 105°C PVC insulation.
- Handsfree testing
Applications
Test & Measurement, Medical
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
Black, Green, Red, Yellow, White
Lead Length - Imperial
21.5"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
7A
Lead Length - Metric
546.1mm
No. of Test Leads
10
Technical Docs (1)
Alternatives for BU-00287
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182