Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.220 |
| 5+ | €3.090 |
| 10+ | €2.850 |
| 20+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-110-0.
Order Code3132986
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating10A
Jaw Opening Max11.2mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fully insulated miniature crocodile clip.
- Can be attached by a standard, insulated or retractable 4mm banana plug
- Dimension is 1.92" (L) x 0.51" (W) x 0.8" (H)
- 300V CAT II, 6A at 105°C rating
- Nylon insulated shell and nickel plated steel clip
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
11.2mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004