Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.030 |
| 5+ | €9.650 |
| 10+ | €9.190 |
| 20+ | €8.880 |
Price for:Each
Minimum: 1
Multiple: 1
€10.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APS
Order Code3228862
Technical Datasheet
Connector Type0
Current Rating100A
Jaw Opening Max41mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heavy-duty, zinc-plated steel grounding clip (stamped “+”).
- Compatible with Mueller BU-13 PVC insulators
- Overall length is 6.0” (152mm), overall width is 1.0” (25.4mm), overall height is 1.88” (48mm)
- Can be connected to wire up to 0AWG via crimp or solder connection
- Comes with wire lug for solder connections
Technical Specifications
Connector Type
0
Jaw Opening Max
41mm
Product Range
-
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1474