Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27C
Order Code2834069
Product RangeBU-27 Series
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
5+ | €2.680 |
10+ | €2.470 |
20+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27C
Order Code2834069
Product RangeBU-27 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating40A
Jaw Opening Max16mm
Insulator Colour-
Product RangeBU-27 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-27C is a 40A general purpose Clip with crimp or screw connection. The clip features with 5/8-inch maximum jaw opening. For electronic ignition testers. Uses BU-28 Series PVC Insulators.
- Length: 61mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
16mm
Product Range
BU-27 Series
Current Rating
40A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-27C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01295