Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
5+ | €1.220 |
10+ | €1.150 |
20+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30X.
Order Code3132892
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating5A
Jaw Opening Max4.8mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Stainless-steel miniature crocodile clip (including hardware).
- Compatible with Mueller brand BU-32 series insulators
- Overall length (no barrel) is 1.09”, overall width is 0.2", overall height is 0.31”
- Can connect to wire up to 18AWG via crimp or solder wire connections
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
4.8mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012