Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.450 | 
| 5+ | €2.350 | 
| 10+ | €2.160 | 
| 20+ | €2.080 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-40C-0
Order Code3228858
Technical Datasheet
Connector TypeBattery Clip
Current Rating20A
Jaw Opening Max19mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Nickel-plated copper compact insulated battery clip
- Flexible black coloured PVC insulator on the clip's handles
- Overall length is 2.3” (58mm), overall width is 0.4” (10mm), overall height is 1.8” (46mm)
- Connects to wire up to 12AWG via crimp or solder connection
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
20A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104