Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088050
Order Code4537729
Product RangeBU-4150088 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
5+ | €4.320 |
10+ | €4.140 |
20+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088050
Order Code4537729
Product RangeBU-4150088 Series
Technical Datasheet
Connector to Connector90° U.FL Jack to 90° U.FL Jack
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket Colour-
Product RangeBU-4150088 Series
Technical Specifications
Connector to Connector
90° U.FL Jack to 90° U.FL Jack
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
BU-4150088 Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
2"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053