Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.510 |
5+ | €22.190 |
10+ | €21.080 |
20+ | €20.270 |
Price for:Each
Minimum: 1
Multiple: 1
€24.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5131-A-4-0
Order Code3932543
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator ColourBlack, Red
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-5131-A-4-0 is a BNC male breakout to insulated mini alligator clips. It is constructed with 20AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
- Tarnish-resistant, plated brass body and gold-plated brass contact
- ABS housing
- 4” length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
4"
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
101.6mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0205