Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.520 |
5+ | €9.920 |
10+ | €9.290 |
20+ | €8.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5200-A-4-0
Order Code3228830
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BFree End
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator ColourBlack
Current Rating5A
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Test lead with a female BNC connector breakout to tinned end wires.
- Constructed with a black colour PVC jacketed, 20AWG test lead wire
- Tarnish-resistant brass plated BNC body and gold plated brass centre contact
- ABS housing
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
4"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Free End
Lead Length - Metric
101.6mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01131