Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.250 | 
| 5+ | €1.180 | 
| 10+ | €1.120 | 
| 20+ | €1.090 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60G.
Order Code3132982
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Uninsulated, gold-plated steel crocodile clip.
- Compatible with BU-62 and BU-62S high temperature PVC insulator
 - Overall length is 1.96” (50.1mm), overall width is 0.31” (7.9mm)
 - Can be attached to wire via solder or crimp connection
 
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032