Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
| 5+ | €2.490 |
| 10+ | €2.300 |
| 20+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-0
Order Code3932548
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-63C-0 is a BU-63C fully insulated versatile alligator clip. Connects to wire via screw or shrouded, unshrouded and retractable 4mm banana plug connections.
- Overall length 2.3” (58mm), overall width 0.38” (10mm), maximum jaw spread = 0.31” (7.9mm)
- 10A rated
- Solid copper clip, flexible PVC insulator
- Black colour
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054