Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8080-E-12-2
Order Code3932472
Product RangeBU-8080 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
5+ | €8.660 |
10+ | €8.100 |
20+ | €7.700 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8080-E-12-2
Order Code3932472
Product RangeBU-8080 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating3A
Voltage Rating300V
Product RangeBU-8080 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-8080-E-12-0 is a test lead with 0.025” (0.64mm) square pin receptacles on each end. It is constructed with 22AWG, PVC-jacketed test lead wire.
- Gold-plated copper-nickel-tin alloy contact
- ABS housing
- PVC wire insulation
- 3A, 300V rated
- 12” length
- Red colour insulation
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
304.8mm
Current Rating
3A
Product Range
BU-8080 Series
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021