Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-48-0.
Order Code3133025
Product RangeBU-P1166 Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.000 |
5+ | €8.490 |
10+ | €7.950 |
20+ | €7.540 |
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-48-0.
Order Code3133025
Product RangeBU-P1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating10A
Voltage Rating1kV
Product RangeBU-P1166 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Stackable 4mm banana plug to alligator clip test lead
- PVC jacketed BU-60 alligator clip jaw opens to a maximum of 0.31” (7.8mm)
- 18AWG black coloured PVC-jacketed wire
- Brass, beryllium copper banana plug
- Nickel plated steel BU-60 alligator clip
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
BU-P1166 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0348