Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-48-2
Order Code4566286
Product RangeBU-P3782-XX Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.060 |
5+ | €11.380 |
10+ | €10.650 |
20+ | €10.110 |
Price for:Each
Minimum: 1
Multiple: 1
€12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-48-2
Order Code4566286
Product RangeBU-P3782-XX Series
Technical Datasheet
Grabber Test Lead TypePlunger Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial4ft
Lead Length - Metric1.22m
Insulator ColourRed
Current Rating5A
Voltage Rating-
Product RangeBU-P3782-XX Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-P3782-48-2 is a test lead with a stackable, 4mm banana plug to a mini plunger clip (BU-P3925). Constructed with PVC-jacketed, 20 AWG wire.
- Plunger hook ID = 0.09” (2.3mm)
- 5A current rating
- 48" length, red colour test lead
Technical Specifications
Grabber Test Lead Type
Plunger Clip
Lead Length - Imperial
4ft
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.22m
Current Rating
5A
Product Range
BU-P3782-XX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187