Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
5+ | €3.330 |
10+ | €2.760 |
20+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72914-2.
Order Code3133083
Technical Datasheet
Inter Series Connector ABanana - 2mm
Accessory Type2mm Pin to 4mm Socket Adapter
Convert From Positions-
For Use WithTest Equipments
Convert From GenderPlug
Inter Series Connector BBanana - 4mm
Convert To Positions-
Convert To GenderJack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 4mm banana jack to 2mm banana plug adapter
- Overall length is 1.77” (45mm)
- Red colour nylon housing, gold plated brass contacts
- Current is 10A, voltage is 30VAC, 60VDC
Technical Specifications
Inter Series Connector A
Banana - 2mm
Convert From Positions
-
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Accessory Type
2mm Pin to 4mm Socket Adapter
For Use With
Test Equipments
Inter Series Connector B
Banana - 4mm
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032