Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.060 |
| 5+ | €12.570 |
| 10+ | €11.970 |
| 20+ | €11.560 |
Price for:Each
Minimum: 1
Multiple: 1
€13.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-25182-J
Order Code3932593
Technical Datasheet
Connector TypeTelecom Clip
Current Rating5A
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
JP-25182-J is the smaller version of the JP-8783. Intended for applications that do not require the single spike. Jaws open to a maximum of 1.0” (25.4mm).
- 4mm banana jack installed (increases length to 2.9” (74mm))
Technical Specifications
Connector Type
Telecom Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222