Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoSMAF-MMCXM31605
Order Code4349448
Product RangeSMAF-MMCXM316 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.470 |
5+ | €13.700 |
10+ | €12.920 |
20+ | €12.660 |
Price for:Each
Minimum: 1
Multiple: 1
€14.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoSMAF-MMCXM31605
Order Code4349448
Product RangeSMAF-MMCXM316 Series
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeSMAF-MMCXM316 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
MMCX Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
SMAF-MMCXM316 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014