Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.060 |
5+ | €35.960 |
10+ | €34.860 |
20+ | €34.160 |
Price for:Each
Minimum: 1
Multiple: 1
€39.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BG40.17 12-48VDC is a 48 x 48mm Elapsed Time Counter with DC or front mounting, retaining clip and universal connections. The counter with 4.4mm large format numerals, quick-fix retaining clip and touch proof connections to VBG4. Easy to connect screw terminals accessible from rear.
- Touch proof connections to VBG4
- Low-noise
Applications
Clock & Timing, System Monitoring, Automation & Process Control
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
48VDC
Time Max
999999h
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052