Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULLER
Manufacturer Part NoBW40.18 110VAC
Order Code179375
Product RangeBW 40 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.540 |
5+ | €21.670 |
10+ | €21.010 |
20+ | €20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€23.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULLER
Manufacturer Part NoBW40.18 110VAC
Order Code179375
Product RangeBW 40 Series
Technical Datasheet
Supply Voltage Min93.5V
Supply Voltage Max126.5V
Time Min0s
Time Max99999h
Panel Cutout Height-
Panel Cutout Width-
Product RangeBW 40 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Non-resettable 7-digit motor driven elapsed hour counters
- Housed in Noryl and Makrolon panel mounting case
- Resolution is 0.01hrs for AC types and 0.1hrs for DC types
- Decimal digits in red, others in white
- Frequency of DC type is controlled by quartz crystal
- Supplied with panel mounting bracket
- Connection by screw or 6.35 (0.25") fast-on-terminals
Technical Specifications
Supply Voltage Min
93.5V
Time Min
0s
Panel Cutout Height
-
Product Range
BW 40 Series
Supply Voltage Max
126.5V
Time Max
99999h
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592