Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULLER
Manufacturer Part NoSC18.10PRO
Order Code1572391
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.820 |
| 3+ | €71.970 |
Price for:Each
Minimum: 1
Multiple: 1
€90.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SC18.10PRO is a Programmable Time Switch. Permanently ON or OFF with manual switch (Perm ON/OFF). High resolution LCD (visible area 7.5 cm²). Automatic sorting of switching times on readout. Unrestricted block programming of days. Elapsed time and pulse counter for each channel. Security by PIN-coding. Display with a large area to provide two text lines. Text based Menu and self-explanatory symbols. Can be programmed with supply disconnected (6 years battery-reserve). DIN rail mount.
- 30 Memory location
- IP20 Protection rating
- -10 to 55°C Operating temperature
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Time Min
24h
Contact Style
1NO
Controller Output
Digital
SVHC
No SVHC (07-Nov-2024)
Time Max
7Days
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799