Print Page
MCC2E-LPE10QM3R
Emergency Stop Switch, Illuminated, SPST-NO, Pull to Reset, Screw, 5 A, 30 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCC2E-LPE10QM3R
Order Code4662154
Technical Datasheet
64 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
10+ | €10.100 |
30+ | €8.830 |
Price for:Each
Minimum: 10
Multiple: 10
€101.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCC2E-LPE10QM3R
Order Code4662154
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationPull to Reset
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom30V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCC2E-LPE10QM3R is a 40mm, 1NO, red, illuminated emergency stop switch.
- >0.25million operations mechanical life
- >0.1million operations electrical life
- 300V rated insulation voltage
- 5A rated thermal current
- 100Mohm insulation resistance
- 2,000V AC, 1minute dielectric strength
- IP65 degree of protection
- Operating temperature range from -25°C to +55°C
- 230 to 240V AC/DC operator voltage
Technical Specifications
Contact Configuration
SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
30V
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Pull to Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049192